
LFE2-20E-6FN484I | |
|---|---|
DigiKey Part Number | LFE2-20E-6FN484I-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-20E-6FN484I |
Description | IC FPGA 331 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 331 282624 21000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-20E-6FN484I Models |
Category | Total RAM Bits 282624 |
Mfr | Number of I/O 331 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2625 | Supplier Device Package 484-FPBGA (23x23) |
Number of Logic Elements/Cells 21000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 € | 89,47 € |
| 25 | 77,92360 € | 1 948,09 € |
| 100 | 72,17370 € | 7 217,37 € |
| Unit Price without VAT: | 89,47000 € |
|---|---|
| Unit Price with VAT: | 107,36400 € |



