Similar

LFE2-12SE-5FN484I | |
|---|---|
DigiKey Part Number | LFE2-12SE-5FN484I-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-12SE-5FN484I |
Description | IC FPGA 297 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 297 226304 12000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-12SE-5FN484I Models |
Category | Total RAM Bits 226304 |
Mfr | Number of I/O 297 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1500 | Supplier Device Package 484-FPBGA (23x23) |
Number of Logic Elements/Cells 12000 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2-12SE-6FN484C | Lattice Semiconductor Corporation | 0 | LFE2-12SE-6FN484C-ND | 61,71217 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 61,71217 € | 3 702,73 € |
| Unit Price without VAT: | 61,71217 € |
|---|---|
| Unit Price with VAT: | 74,05460 € |




