
LFE2-12E-5QN208C | |
|---|---|
DigiKey Part Number | LFE2-12E-5QN208C-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-12E-5QN208C |
Description | IC FPGA 131 I/O 208QFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 131 226304 12000 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-12E-5QN208C Models |
Category | Total RAM Bits 226304 |
Mfr | Number of I/O 131 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1500 | Supplier Device Package 208-PQFP (28x28) |
Number of Logic Elements/Cells 12000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 40,38708 € | 969,29 € |
| Unit Price without VAT: | 40,38708 € |
|---|---|
| Unit Price with VAT: | 48,46450 € |



