MachXO3 Field Programmable Gate Array (FPGA) IC 38 75776 2112 49-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO3LF-2100E-5UWG49CTR1K

DigiKey Part Number
220-2156-2-ND - Tape & Reel (TR)
220-2156-1-ND - Cut Tape (CT)
220-2156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCMXO3LF-2100E-5UWG49CTR1K
Description
IC FPGA 38 I/O 49WLCSP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO3 Field Programmable Gate Array (FPGA) IC 38 75776 2112 49-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
75776
Mfr
Number of I/O
38
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
264
Supplier Device Package
49-WLCSP (3.11x3.19)
Number of Logic Elements/Cells
2112
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 694
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,46000 €6,46 €
256,30640 €157,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,15252 €5 152,52 €
Manufacturers Standard Package
Unit Price without VAT:6,46000 €
Unit Price with VAT:7,75200 €