
LCMXO3LF-1300C-5BG256C | |
|---|---|
DigiKey Part Number | 220-2000-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-1300C-5BG256C |
Description | IC FPGA 206 I/O 256CABGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 206 65536 1280 256-LFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 65536 |
Mfr | Number of I/O 206 |
Series | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 160 | Supplier Device Package 256-CABGA (14x14) |
Number of Logic Elements/Cells 1280 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,21000 € | 14,21 € |
| 25 | 12,38760 € | 309,69 € |
| 100 | 11,45240 € | 1 145,24 € |
| Unit Price without VAT: | 14,21000 € |
|---|---|
| Unit Price with VAT: | 17,05200 € |





