Similar



LCMXO256C-4TN100I | |
|---|---|
DigiKey Part Number | 220-1739-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO256C-4TN100I |
Description | IC FPGA 78 I/O 100TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 78 256 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO256C-4TN100I Models |
Category | Number of I/O 78 |
Mfr | Voltage - Supply 1.71V ~ 3.465V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-TQFP (14x14) |
Number of LABs/CLBs 32 | Base Product Number |
Number of Logic Elements/Cells 256 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO256C-5TN100C | Lattice Semiconductor Corporation | 88 | 220-1272-ND | 12,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,95000 € | 12,95 € |
| 25 | 11,31200 € | 282,80 € |
| 100 | 10,47080 € | 1 047,08 € |
| Unit Price without VAT: | 12,95000 € |
|---|---|
| Unit Price with VAT: | 15,54000 € |




