
LCMXO1200C-4FTN256I | |
|---|---|
DigiKey Part Number | LCMXO1200C-4FTN256I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO1200C-4FTN256I |
Description | IC FPGA 211 I/O 256FTBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 211 9421 1200 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO1200C-4FTN256I Models |
Category | Total RAM Bits 9421 |
Mfr | Number of I/O 211 |
Series | Voltage - Supply 1.71V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 150 | Supplier Device Package 256-FTBGA (17x17) |
Number of Logic Elements/Cells 1200 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO1200C-5FTN256C | Lattice Semiconductor Corporation | 88 | 220-1180-ND | 35,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 € | 31,87 € |
| 25 | 27,79160 € | 694,79 € |
| 100 | 25,70950 € | 2 570,95 € |
| Unit Price without VAT: | 31,87000 € |
|---|---|
| Unit Price with VAT: | 38,24400 € |


