Similar

LCMXO1200C-4BN256C | |
|---|---|
DigiKey Part Number | 220-1059-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO1200C-4BN256C |
Description | IC FPGA 211 I/O 256CABGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 211 9421 1200 256-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO1200C-4BN256C Models |
Category | Total RAM Bits 9421 |
Mfr | Number of I/O 211 |
Series | Voltage - Supply 1.71V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 150 | Supplier Device Package 256-CABGA (14x14) |
Number of Logic Elements/Cells 1200 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO1200C-3BN256I | Lattice Semiconductor Corporation | 0 | 220-1063-ND | 20,45076 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 20,45076 € | 2 433,64 € |
| Unit Price without VAT: | 20,45076 € |
|---|---|
| Unit Price with VAT: | 24,54091 € |




