Similar



ISPLSI 1048E-70LTN | |
|---|---|
DigiKey Part Number | 220-1600-ND |
Manufacturer | |
Manufacturer Product Number | ISPLSI 1048E-70LTN |
Description | IC CPLD 192MC 15NS 128TQFP |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Logic Elements/Blocks 48 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 192 |
Series | Number of Gates 8000 |
Packaging Tray | Number of I/O 96 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 128-LQFP |
Delay Time tpd(1) Max 15 ns | Supplier Device Package 128-TQFP (14x14) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4128V-10TN128I | Lattice Semiconductor Corporation | 0 | 220-2036-ND | 18,25840 € | Similar |




