
ISPLSI 1048E-50LQI | |
|---|---|
DigiKey Part Number | ISPLSI1048E-50LQI-ND |
Manufacturer | |
Manufacturer Product Number | ISPLSI 1048E-50LQI |
Description | IC CPLD 192MC 20NS 128QFP |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Logic Elements/Blocks 48 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 192 |
Series | Number of Gates 8000 |
Packaging Tray | Number of I/O 96 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 128-BQFP |
Delay Time tpd(1) Max 20 ns | Supplier Device Package 128-PQFP (28x28) |
Voltage Supply - Internal 4.5V ~ 5.5V | Base Product Number |



