
ISPGDX120A-7T176 | |
|---|---|
DigiKey Part Number | ISPGDX120A-7T176-ND |
Manufacturer | |
Manufacturer Product Number | ISPGDX120A-7T176 |
Description | IC CROSSPT SW 1X120:120 176-TQFP |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 120:120 176-TQFP (24x24) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Lattice Semiconductor Corporation | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 176-LQFP |
Circuit 1 x 120:120 | Supplier Device Package 176-TQFP (24x24) |
Independent Circuits 1 | Base Product Number |

