
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | NPT-1 | |
Size / Dimension | 3.673" L x 1.693" W x 2.992" H (93.30mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,32000 € | 49,32 € |
| 10 | 41,92500 € | 419,25 € |
| 25 | 39,30120 € | 982,53 € |
| 50 | 37,42700 € | 1 871,35 € |
| 100 | 35,64250 € | 3 564,25 € |
| 250 | 34,07976 € | 8 519,94 € |
| Unit Price without VAT: | 49,32000 € |
|---|---|
| Unit Price with VAT: | 59,18400 € |

