
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.453" (11.50mm) | |
Outside Cable Diameter (Max) | 0.610" (15.50mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 2, 4, 6, 12 | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,14000 € | 171,14 € |
| 10 | 145,49200 € | 1 454,92 € |
| 25 | 136,39360 € | 3 409,84 € |
| 50 | 132,83700 € | 6 641,85 € |
| Unit Price without VAT: | 171,14000 € |
|---|---|
| Unit Price with VAT: | 205,36800 € |










