
201604 | |
|---|---|
DigiKey Part Number | 2181-201604-DS-ND |
Manufacturer | |
Manufacturer Product Number | 201604 |
Description | CABLE 4COND 16AWG BLACK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.336" (8.53mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1500.0' (457.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 5 | 2,04400 € | 10,22 € |
| 10 | 1,94800 € | 19,48 € |
| 25 | 1,82560 € | 45,64 € |
| 50 | 1,73760 € | 86,88 € |
| 100 | 1,65330 € | 165,33 € |
| 250 | 1,54720 € | 386,80 € |
| 500 | 1,47072 € | 735,36 € |
| 1 000 | 1,43308 € | 1 433,08 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,74800 € |


