52015831 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 7
Unit Price: 56,47000 €
Datasheet
53112160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52015831

DigiKey Part Number
2181-52015831-ND
Manufacturer
Manufacturer Product Number
52015831
Description
CABLE GLAND 19-26MM PG36 BRASS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG36 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.748" (19.00mm)
Outside Cable Diameter (Max)
1.024" (26.00mm)
Thread Size
PG36
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1024,70500 €247,05 €
Unit Price without VAT:24,70500 €
Unit Price with VAT:29,64600 €