Transceiver Module Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPC10010MB-01

DigiKey Part Number
1829-1004-ND
Manufacturer
Manufacturer Product Number
XPC10010MB-01
Description
RF TXRX MODULE SURFACE MOUNT
Customer Reference
Detailed Description
Transceiver Module Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
-
Data Rate
115.2kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
Ethernet
Antenna Type
-
Utilized IC / Part
-
Memory Size
512kB Flash, 256kB SRAM
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.