
X300F202S | |
|---|---|
DigiKey Part Number | 1829-X300F202S-ND |
Manufacturer | |
Manufacturer Product Number | X300F202S |
Description | GATEWAY INCLUDING 1 YEAR OF PERC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gateway AT&T, PTCRB Ethernet, RJ-45, RS-232, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 42.2Mbps | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,12000 € | 190,12 € |
| Unit Price without VAT: | 190,12000 € |
|---|---|
| Unit Price with VAT: | 228,14400 € |


