Network Switch - Managed 48 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLC80482201S

DigiKey Part Number
1829-1141-ND
Manufacturer
Manufacturer Product Number
SLC80482201S
Description
SLC8000 ADVANCED CONSOLE MANAGER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 48 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
48
Manufacturer
Lantronix, Inc.
Copper Type
10/100/1000
Series
Connector Type
RJ45
Packaging
Box
Voltage - Input
100 ~ 240VAC
Part Status
Active
Mounting Type
Rack Mount
Type
Switch - Managed
Operating Temperature
0°C ~ 50°C
Configuration
Fixed
Base Product Number
Number of Ports
48
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14 302,62000 €4 302,62 €
Manufacturers Standard Package
Unit Price without VAT:4 302,62000 €
Unit Price with VAT:5 163,14400 €