SLC80322401G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLC80322401G

DigiKey Part Number
1829-1097-ND
Manufacturer
Manufacturer Product Number
SLC80322401G
Description
SLC8000 ADVANCED CONSOLE MANAGER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed Up to 34 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Modular - Rack
Number of Ports
Up to 34
Copper Ports
Up to 32
Copper Type
10/100/1000
Fiber Ports
Up to 2
Fiber Type
-
SFP/XFP Ports
Up to 2
SFP/XFP Type
-
Connector Type
-
Voltage - Input
-20 ~ -72VDC, 100 ~ 240VAC
Ingress Protection
-
Mounting Type
Rack Mount
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
14 235,39000 €4 235,39 €
Manufacturers Standard Package
Unit Price without VAT:4 235,39000 €
Unit Price with VAT:5 082,46800 €