MFR Recommended

SLS200USB0-01 | |
|---|---|
DigiKey Part Number | 1829-1069-ND |
Manufacturer | |
Manufacturer Product Number | SLS200USB0-01 |
Description | LANTRONIX SPIDER SLS200, 1 PORT |
Customer Reference | |
Detailed Description | 1.75' (0.53m) USB KVM |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub 15 Pos (HD15) Male, USB - A 2.0 Female (2) |
Manufacturer Lantronix, Inc. | Convert To (Adapter End) RJ45 Jack Female |
Packaging Box | Length 1.75' (0.53m) |
Part Status Obsolete | Base Product Number |
Type USB KVM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLS200USB0-02 | Lantronix, Inc. | 2 | 1829-SLS200USB0-02-ND | 483,34000 € | MFR Recommended |


