
G526GP17S | |
---|---|
DigiKey Part Number | 1829-G526GP17S-ND |
Manufacturer | |
Manufacturer Product Number | G526GP17S |
Description | INDUSTRY PACK LTE CAT 4 ROUTER F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5G/4G/3G/2G DHCP, DLMS Client, DNP3, DNS, DNS Proxy, EtherCAT, GRE, Ipsec, L2TP, Modbus, NAT, OpenVPN Client, Passthrough, PPTP Client, Server, STP Router Ethernet, LAN, RJ-45, RS-232, RS-485, USB, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | DHCP, DLMS Client, DNP3, DNS, DNS Proxy, EtherCAT, GRE, Ipsec, L2TP, Modbus, NAT, OpenVPN Client, Passthrough, PPTP Client, Server, STP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, RS-232, RS-485, USB, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP67 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 385,15420 € | 19 257,71 € |
Unit Price without VAT: | 385,15420 € |
---|---|
Unit Price with VAT: | 462,18504 € |