
MK 203 90 G | |
|---|---|
DigiKey Part Number | 5496-MK20390G-ND |
Manufacturer | |
Manufacturer Product Number | MK 203 90 G |
Description | Solder and plug pins, D0.5 mm, A |
Customer Reference | |
Detailed Description | 90 Position Header Connector Turret Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Fischer Elektronik | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header | Contact Finish Gold |
Contact Type Turret | Contact Finish Thickness 7.87µin (0.20µm) |
Number of Positions 90 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 € | 35,36 € |
| Unit Price without VAT: | 35,36000 € |
|---|---|
| Unit Price with VAT: | 42,43200 € |

