71061-504 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tark Thermal Solutions
In Stock: 0
Unit Price: 32,93000 €
Datasheet
TEC (Thermoelectric Cooler) 32.9W @ 25°C 3.9 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 32.9W @ 25°C 3.9 A 80°C
71061-504
Thermal Wizard for Device Cooling Applications

71061-504

DigiKey Part Number
1487-1172-ND
Manufacturer
Manufacturer Product Number
71061-504
Description
PELTIER SH14,125,10,L1,W4.5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 32.9W @ 25°C 3.9 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
4.70mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
3.9 A
Packaging
Bulk
Voltage - Max
14.3 V
Part Status
Active
Resistance
3.39 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Square - 39.88mm L x 39.88mm W
Features
Lead Wires, Non-Sealed
Qmax @ Th
32.9W @ 25°C
Base Product Number
Delta Tmax @ Th
67°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
56610-502Tark Thermal Solutions0926-1032-ND32,93000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,82000 €35,82 €
533,65400 €168,27 €
1232,53167 €390,38 €
3631,17528 €1 122,31 €
6030,56400 €1 833,84 €
10829,87574 €3 226,58 €
Manufacturers Standard Package
Unit Price without VAT:35,82000 €
Unit Price with VAT:42,98400 €