
A13423-02 | |
|---|---|
DigiKey Part Number | A13423-02-ND |
Manufacturer | |
Manufacturer Product Number | A13423-02 |
Description | THERM PAD 457.2X457.2MM OFF WHT |
Customer Reference | |
Detailed Description | Thermal Pad White, Off 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Phase Change Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Boron Nitride Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | White, Off | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.7W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

