
LT13BF2446 | |
|---|---|
DigiKey Part Number | LT13BF2446-ND |
Manufacturer | |
Manufacturer Product Number | LT13BF2446 |
Description | RF SHIELDING MATERIAL |
Customer Reference | |
Detailed Description | RF Shield X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Height - Overall | - | |
Length - Overall | - | |
Width - Overall | - | |
Ventilation | - | |
Mounting Type | - |

