BMI-S-207-C-.39DIA | |
---|---|
DigiKey Part Number | BMI-S-207-C-.39DIA-ND |
Manufacturer | |
Manufacturer Product Number | BMI-S-207-C-.39DIA |
Description | RF SHIELD 1.747"X1.747" SNAP FIT |
Customer Reference | |
Detailed Description | RF Shield Cover 1.747" (44.37mm) X 1.747" (44.37mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.384" (9.75mm) | |
Length - Overall | 1.747" (44.37mm) | |
Width - Overall | 1.747" (44.37mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |