

BMI-S-101 | |
---|---|
DigiKey Part Number | 903-1006-2-ND - Tape & Reel (TR) 903-1006-1-ND - Cut Tape (CT) 903-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-101 |
Description | RF SHIELD 0.5"X0.538" SOLDER 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.512" (13.00mm) X 0.538" (13.66mm) Vent Holes in Pattern Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.100" (2.54mm) | |
Length - Overall | 0.538" (13.66mm) | |
Width - Overall | 0.512" (13.00mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,32000 € | 1,32 € |
10 | 0,96500 € | 9,65 € |
25 | 0,87560 € | 21,89 € |
100 | 0,77790 € | 77,79 € |
250 | 0,73128 € | 182,82 € |
500 | 0,70320 € | 351,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,68004 € | 680,04 € |
2 000 | 0,66099 € | 1 321,98 € |
3 000 | 0,65144 € | 1 954,32 € |
5 000 | 0,64087 € | 3 204,35 € |
7 000 | 0,63469 € | 4 442,83 € |
10 000 | 0,62875 € | 6 287,50 € |
Unit Price without VAT: | 1,32000 € |
---|---|
Unit Price with VAT: | 1,58400 € |