RFI Gasket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8864-0100-89

DigiKey Part Number
903-8864-0100-89-DS-ND
Manufacturer
Manufacturer Product Number
8864-0100-89
Description
RFI GASKET FOOT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RFI Gasket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
Round
Width
0.125" (3.18mm)
Length
Enter Number of Feet in Order Quantity
Height
-
Material
-
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
403.00' (122.83m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
118,83000 €18,83 €
1015,06400 €150,64 €
2514,12120 €353,03 €
10013,08530 €1 308,53 €
25012,59152 €3 147,88 €
50012,29394 €6 146,97 €
Manufacturers Standard Package
Unit Price without VAT:18,83000 €
Unit Price with VAT:22,59600 €