
8863-0110-81 | |
|---|---|
DigiKey Part Number | 903-8863-0110-81-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8863-0110-81 |
Description | OSTRSD,ECE081 1.6MM FOOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | - | |
Shape | - | |
Width | - | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 664.00' (202.39m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 10 | 8,92600 € | 89,26 € |
| 25 | 8,32160 € | 208,04 € |
| 100 | 7,65680 € | 765,68 € |
| 250 | 7,33988 € | 1 834,97 € |
| 500 | 7,14886 € | 3 574,43 € |
| 1 000 | 6,99163 € | 6 991,63 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,62000 € |

