


67B3G2507009010R0B | |
|---|---|
DigiKey Part Number | 903-67B3G2507009010R0BTR-ND - Tape & Reel (TR) 903-67B3G2507009010R0BCT-ND - Cut Tape (CT) 903-67B3G2507009010R0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67B3G2507009010R0B |
Description | RFI FINGERSTOCK BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.276" (7.00mm) | |
Height | 0.354" (9.00mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,09400 € | 10,94 € |
| 25 | 1,04160 € | 26,04 € |
| 50 | 1,00420 € | 50,21 € |
| 100 | 0,96800 € | 96,80 € |
| 250 | 0,92200 € | 230,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,86673 € | 693,38 € |
| 1 600 | 0,83534 € | 1 336,54 € |
| 2 400 | 0,81749 € | 1 961,98 € |
| 4 000 | 0,79553 € | 3 182,12 € |
| 5 600 | 0,78138 € | 4 375,73 € |
| 8 000 | 0,76664 € | 6 133,12 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,47600 € |

