RFI Fingerstock Beryllium Copper Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

0097095102

DigiKey Part Number
903-1462-ND
Manufacturer
Manufacturer Product Number
0097095102
Description
RFI FINGERSTOCK BECU ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Box
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.620" (15.75mm)
Length
15.000" (381.00mm)
Height
0.220" (5.59mm)
Material
Beryllium Copper
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
121°C
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,26000 €20,26 €
1016,26200 €162,62 €
3115,06258 €466,94 €
12414,09444 €1 747,71 €
Manufacturers Standard Package
Unit Price without VAT:20,26000 €
Unit Price with VAT:24,31200 €