


BMI-C-007-01 | |
|---|---|
DigiKey Part Number | 903-1005-2-ND - Tape & Reel (TR) 903-1005-1-ND - Cut Tape (CT) 903-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-C-007-01 |
Description | RFI FINGERSTOCK BECU TIN SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | BMI-C-007-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.130" (3.30mm) | |
Height | 0.126" (3.20mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42080 € | 10,52 € |
| 100 | 0,36850 € | 36,85 € |
| 250 | 0,34364 € | 85,91 € |
| 500 | 0,32860 € | 164,30 € |
| 1 000 | 0,31625 € | 316,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 0,30426 € | 699,80 € |
| 4 600 | 0,29621 € | 1 362,57 € |
| 6 900 | 0,29218 € | 2 016,04 € |
| 11 500 | 0,28771 € | 3 308,67 € |
| 16 100 | 0,28510 € | 4 590,11 € |
| 23 000 | 0,28259 € | 6 499,57 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

