
TYS6045330M-10 | |
|---|---|
DigiKey Part Number | 240-TYS6045330M-10TR-ND - Tape & Reel (TR) 240-TYS6045330M-10CT-ND - Cut Tape (CT) 240-TYS6045330M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS6045330M-10 |
Description | FIXED IND 33UH 1.45A 137 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.45 A 137mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYS6045330M-10 Models |
Category | DC Resistance (DCR) 137mOhm |
Mfr | Frequency - Self Resonant 7.8MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 1.65A | Height - Seated (Max) 0.185" (4.70mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,27840 € | 6,96 € |
| 50 | 0,26260 € | 13,13 € |
| 100 | 0,24760 € | 24,76 € |
| 250 | 0,22904 € | 57,26 € |
| 500 | 0,21592 € | 107,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,19671 € | 295,06 € |
| 3 000 | 0,18549 € | 556,47 € |
| 4 500 | 0,17922 € | 806,49 € |
| 7 500 | 0,17165 € | 1 287,38 € |
| 10 500 | 0,16683 € | 1 751,72 € |
| 15 000 | 0,16188 € | 2 428,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

