
TYS6028680M-10 | |
|---|---|
DigiKey Part Number | 240-TYS6028680M-10TR-ND - Tape & Reel (TR) 240-TYS6028680M-10CT-ND - Cut Tape (CT) 240-TYS6028680M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS6028680M-10 |
Description | FIXED IND 68UH 860MA 360 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 860 mA 360mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 360mOhm |
Series | Frequency - Self Resonant 7.7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 800mA | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,24520 € | 24,52 € |
| 1 000 | 0,20166 € | 201,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19014 € | 380,28 € |
| 4 000 | 0,17930 € | 717,20 € |
| 6 000 | 0,17325 € | 1 039,50 € |
| 10 000 | 0,16593 € | 1 659,30 € |
| 14 000 | 0,16128 € | 2 257,92 € |
| 20 000 | 0,15650 € | 3 130,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

