
TYS252012L220M-10 | |
|---|---|
DigiKey Part Number | 240-TYS252012L220M-10TR-ND - Tape & Reel (TR) 240-TYS252012L220M-10CT-ND - Cut Tape (CT) 240-TYS252012L220M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS252012L220M-10 |
Description | FIXED IND 22UH 380MA 1.824 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 380 mA 1.824Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TYS252012L220M-10 Models |
Category | DC Resistance (DCR) 1.824Ohm Max |
Mfr | Frequency - Self Resonant 20MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 530mA | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,26550 € | 26,55 € |
| 1 000 | 0,21837 € | 218,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20591 € | 411,82 € |
| 4 000 | 0,19417 € | 776,68 € |
| 6 000 | 0,18762 € | 1 125,72 € |
| 10 000 | 0,17969 € | 1 796,90 € |
| 14 000 | 0,17466 € | 2 445,24 € |
| 20 000 | 0,16948 € | 3 389,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

