
MI1206L501R-10 | |
|---|---|
DigiKey Part Number | 240-2407-2-ND - Tape & Reel (TR) 240-2407-1-ND - Cut Tape (CT) 240-2407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI1206L501R-10 |
Description | FERRITE BEAD 500 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 2A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI1206L501R-10 Models |
Category | Current Rating (Max) 2A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 60mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 500 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,09560 € | 9,56 € |
| 250 | 0,08184 € | 20,46 € |
| 500 | 0,07228 € | 36,14 € |
| 1 000 | 0,06342 € | 63,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05064 € | 151,92 € |
| 6 000 | 0,04536 € | 272,16 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |












