
MI1206L391R-10 | |
|---|---|
DigiKey Part Number | 240-2578-2-ND - Tape & Reel (TR) 240-2578-1-ND - Cut Tape (CT) 240-2578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI1206L391R-10 |
Description | FERRITE BEAD 390 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI1206L391R-10 Models |
Category | Current Rating (Max) 2A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 390 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16080 € | 4,02 € |
| 50 | 0,14380 € | 7,19 € |
| 100 | 0,12820 € | 12,82 € |
| 250 | 0,10936 € | 27,34 € |
| 500 | 0,09632 € | 48,16 € |
| 1 000 | 0,08421 € | 84,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06671 € | 200,13 € |
| 6 000 | 0,06417 € | 385,02 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |


