Direct
Similar

MI0805L301R-00 | |
|---|---|
DigiKey Part Number | 240-2203-2-ND - Tape & Reel (TR) 240-2203-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MI0805L301R-00 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 60mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 60mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MI0805L301R-10 | Laird-Signal Integrity Products | 29 821 | 240-2391-1-ND | 0,09000 € | Direct |
| BLM21PG331SN1D | Murata Electronics | 377 127 | 490-5988-1-ND | 0,09000 € | Similar |



