
MHE05033R3M-10 | |
|---|---|
DigiKey Part Number | 240-MHE05033R3M-10TR-ND - Tape & Reel (TR) 240-MHE05033R3M-10CT-ND - Cut Tape (CT) 240-MHE05033R3M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHE05033R3M-10 |
Description | FIXED IND 3.3UH 8.1A 23 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8.1 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.213" W (5.70mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 10.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81700 € | 8,17 € |
| 100 | 0,67130 € | 67,13 € |
| 1 000 | 0,55512 € | 555,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,52080 € | 1 041,60 € |
| 4 000 | 0,49118 € | 1 964,72 € |
| 6 000 | 0,47467 € | 2 848,02 € |
| 10 000 | 0,45467 € | 4 546,70 € |
| 14 000 | 0,45353 € | 6 349,42 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

