
AJ6.112FGA.00110 | |
|---|---|
DigiKey Part Number | 1582-AJ6.112FGA.00110-ND |
Manufacturer | |
Manufacturer Product Number | AJ6.112FGA.00110 |
Description | MEMORY CARD SD 32GB CLASS 10 TLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 32GB Class 10 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | SD™ | |
Memory Size | 32GB | |
Speed | Class 10 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C |

