0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
0603 (1608 Metric)

IWC0603F68NR-3G

DigiKey Part Number
240-IWC0603F68NR-3GTR-ND - Tape & Reel (TR)
240-IWC0603F68NR-3GCT-ND - Cut Tape (CT)
240-IWC0603F68NR-3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IWC0603F68NR-3G
Description
FIXED IND 68NH 600MA 0.34OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Wirewound Inductor 600 mA 340mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
68 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
37 @ 200MHz
Frequency - Self Resonant
1.7GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
200 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 340
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,07237 €289,48 €
8 0000,06824 €545,92 €
12 0000,06593 €791,16 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16000 €1,60 €
1000,13150 €13,15 €
1 0000,10812 €108,12 €
Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,18200 €1,82 €
250,16480 €4,12 €
500,15260 €7,63 €
1000,14160 €14,16 €
2500,12800 €32,00 €
5000,11860 €59,30 €
1 0000,10987 €109,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €