


IWC0603F33NR-3G | |
|---|---|
DigiKey Part Number | 240-IWC0603F33NR-3GTR-ND - Tape & Reel (TR) 240-IWC0603F33NR-3GCT-ND - Cut Tape (CT) 240-IWC0603F33NR-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0603F33NR-3G |
Description | FIXED IND 33NH 600MA 0.22OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 600 mA 220mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 33 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 2.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07232 € | 289,28 € |
| 8 000 | 0,06820 € | 545,60 € |
| 12 000 | 0,06589 € | 790,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,13140 € | 13,14 € |
| 1 000 | 0,10805 € | 108,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16480 € | 4,12 € |
| 50 | 0,15260 € | 7,63 € |
| 100 | 0,14150 € | 14,15 € |
| 250 | 0,12796 € | 31,99 € |
| 500 | 0,11854 € | 59,27 € |
| 1 000 | 0,10980 € | 109,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

