
HZ0603B112R-10 | |
|---|---|
DigiKey Part Number | 240-2379-2-ND - Tape & Reel (TR) 240-2379-1-ND - Cut Tape (CT) 240-2379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0603B112R-10 |
Description | FERRITE BEAD 1.1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0603B112R-10 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 800mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1.1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,06610 € | 6,61 € |
| 250 | 0,05672 € | 14,18 € |
| 500 | 0,05026 € | 25,13 € |
| 1 000 | 0,04428 € | 44,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03357 € | 134,28 € |
| 8 000 | 0,02932 € | 234,56 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |






