
HI0805R800R-10 | |
|---|---|
DigiKey Part Number | 240-2395-2-ND - Tape & Reel (TR) 240-2395-1-ND - Cut Tape (CT) 240-2395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI0805R800R-10 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 5A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI0805R800R-10 Models |
Category | Current Rating (Max) 5A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,05200 € | 2,60 € |
| 100 | 0,04660 € | 4,66 € |
| 250 | 0,04012 € | 10,03 € |
| 500 | 0,03564 € | 17,82 € |
| 1 000 | 0,03151 € | 31,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02296 € | 91,84 € |
| 8 000 | 0,02255 € | 180,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |











