HI0805O121R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 122 979
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 0
Unit Price: 0,06519 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 49 048
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 49 164
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Max Echo
In Stock: 9 505
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2 262
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 22 303
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 340 889
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


NIC Components Corp
In Stock: 8 529
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,09000 €
Datasheet
240-0805 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI0805O121R-00

DigiKey Part Number
240-2194-2-ND - Tape & Reel (TR)
240-2194-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HI0805O121R-00
Description
FERRITE BEAD 120 OHM 0805 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 3.5A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes