8 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 8A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6032V201R-10

DigiKey Part Number
240-2468-2-ND - Tape & Reel (TR)
240-2468-1-ND - Cut Tape (CT)
240-2468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM6032V201R-10
Description
CMC 8A 8LN 200 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 8A DCR 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM6032V201R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
8A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
10mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.600" L x 0.430" W (15.24mm x 10.92mm)
Filter Type
Power Line
Height (Max)
0.397" (10.08mm)
Number of Lines
8
Package / Case
Vertical, 16 Flat Lead
Impedance @ Frequency
200 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,38000 €3,38 €
102,78300 €27,83 €
252,57400 €64,35 €
502,42680 €121,34 €
1002,28830 €228,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,11740 €529,35 €
5001,99686 €998,43 €
7501,92965 €1 447,24 €
1 2501,84826 €2 310,32 €
1 7501,79658 €3 144,02 €
2 5001,79042 €4 476,05 €
Manufacturers Standard Package
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,05600 €