
CM0805C161R-10 | |
|---|---|
DigiKey Part Number | 240-2569-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM0805C161R-10 |
Description | CMC 300MA 2LN 160 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 300mA DCR 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Filter Type Signal Line | Height (Max) 0.047" (1.20mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 160 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24190 € | 2 419,00 € |
| Unit Price without VAT: | 0,24190 € |
|---|---|
| Unit Price with VAT: | 0,29028 € |


