
36T0153-30P | |
|---|---|
DigiKey Part Number | 240-2968-ND |
Manufacturer | |
Manufacturer Product Number | 36T0153-30P |
Description | FERRITE CORE TOROID 36 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene 36 Ferrite Core Toroid Type Length Width 0.160" (4.06mm) Diameter 0.120" (3.05mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 36T0153-30P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 36 | |
Diameter | 0.160" (4.06mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4500 | |
Core Factor (ΣI/A) mm⁻¹ | 2.563 | |
Effective Length (le) mm | 8.054 | |
Effective Area (Ae) mm² | 3.142 | |
Effective Magnetic Volume (Ve) mm³ | 25.309 | |
Finish | Parylene | |
Height | 0.120" (3.05mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,03335 € | 2 001,00 € |
| Unit Price without VAT: | 0,03335 € |
|---|---|
| Unit Price with VAT: | 0,04002 € |

