29F0430-4SR-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29F0430-4SR-10

DigiKey Part Number
240-29F0430-4SR-10TR-ND - Tape & Reel (TR)
240-29F0430-4SR-10CT-ND - Cut Tape (CT)
240-29F0430-4SR-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
29F0430-4SR-10
Description
FERRITE BEAD 290 OHM 8SMD 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
290 Ohms 4 Power Line Ferrite Bead 8-SMD, Flat Lead 9A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
29F0430-4SR-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
4
Impedance @ Frequency
290 Ohms @ 100 MHz
Current Rating (Max)
9A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SMD, Flat Lead
Mounting Type
Surface Mount
Height (Max)
0.350" (8.90mm)
Size / Dimension
0.428" L x 0.428" W (10.87mm x 10.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 234
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,32000 €3,32 €
102,27700 €22,77 €
251,93200 €48,30 €
501,69340 €84,67 €
1001,58900 €158,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,29818 €519,27 €
Manufacturers Standard Package
Unit Price without VAT:3,32000 €
Unit Price with VAT:3,98400 €