Ferrite Core 348Ohm @ 100MHz ID 0.394" Dia (10.00mm) OD 0.977" Dia (24.82mm) Length 2.201" (55.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28A0807-0A0

DigiKey Part Number
28A0807-0A0-ND
Manufacturer
Manufacturer Product Number
28A0807-0A0
Description
FERRITE 194 OHM SOLID 52.0MM X 2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ferrite Core 348Ohm @ 100MHz ID 0.394" Dia (10.00mm) OD 0.977" Dia (24.82mm) Length 2.201" (55.91mm)
Datasheet
 Datasheet
EDA/CAD Models
28A0807-0A0 Models
Product Attributes
Filter Similar Products
Category
Impedance @ Frequency
348Ohm @ 100MHz
Manufacturer
Laird-Signal Integrity Products
Inner Dimension
0.394" Dia (10.00mm)
Series
Outer Dimension
0.977" Dia (24.82mm)
Packaging
Tray
Length
2.201" (55.91mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1201,41342 €169,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,41342 €
Unit Price with VAT:1,69610 €